
KWM-30571CRR | |
|---|---|
DigiKey Part Number | 3528-KWM-30571CRR-ND |
Manufacturer | |
Manufacturer Product Number | KWM-30571CRR |
Description | 1.54INCH, DEEP RED, 57 DOT MATR |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 2V Parallel 1.54" L x 0.90" W x 0.32" H (39.00mm x 22.90mm x 8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Millicandela Rating | 9mcd ~ 18mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 1.54" L x 0.90" W x 0.32" H (39.00mm x 22.90mm x 8.00mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,29100 € | 64,55 € |
| 100 | 1,11880 € | 111,88 € |
| 500 | 1,03272 € | 516,36 € |
| 2.000 | 0,93806 € | 1.876,12 € |
| Unit Price without VAT: | 1,29100 € |
|---|---|
| Unit Price with VAT: | 1,51047 € |


