
KWM-20881AVA | |
|---|---|
DigiKey Part Number | 3528-KWM-20881AVA-ND |
Manufacturer | |
Manufacturer Product Number | KWM-20881AVA |
Description | 0.80 INCH (20.0MM), RED 1.90MM |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Anode Row Red 2V 0.79" L x 0.79" W x 0.23" H (20.00mm x 20.00mm x 5.90mm) |
Datasheet | Datasheet |
Category | Internal Connection Common Anode Row |
Manufacturer Luckylight | Size / Dimension 0.79" L x 0.79" W x 0.23" H (20.00mm x 20.00mm x 5.90mm) |
Packaging Bulk | Color Red |
Part Status Active | Configuration 8 x 8 |
Millicandela Rating 60mcd | Voltage - Forward (Vf) (Typ) 2V |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,01990 € | 101,99 € |
| 200 | 0,93490 € | 186,98 € |
| 500 | 0,72242 € | 361,21 € |
| 1.000 | 0,63743 € | 637,43 € |
| 2.000 | 0,52694 € | 1.053,88 € |
| Unit Price without VAT: | 1,01990 € |
|---|---|
| Unit Price with VAT: | 1,19328 € |




