Dot Matrix Display Module 16 x 16 Common Anode Row Red 2V 1.57" L x 1.57" W x 0.07" H (40.00mm x 40.00mm x 1.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KWM-181616AV

DigiKey Part Number
3528-KWM-181616AV-ND
Manufacturer
Manufacturer Product Number
KWM-181616AV
Description
1.57 INCH (40.0MM), RED 1.8MM 1
Customer Reference
Detailed Description
Dot Matrix Display Module 16 x 16 Common Anode Row Red 2V 1.57" L x 1.57" W x 0.07" H (40.00mm x 40.00mm x 1.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Luckylight
Series
-
Packaging
Bulk
Part Status
Active
Millicandela Rating
80mcd
Internal Connection
Common Anode Row
Size / Dimension
1.57" L x 1.57" W x 0.07" H (40.00mm x 40.00mm x 1.80mm)
Color
Red
Configuration
16 x 16
Voltage - Forward (Vf) (Typ)
2V
Interface
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Luckylight Electronics
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1004,73330 €473,33 €
2004,47510 €895,02 €
5004,04482 €2.022,41 €
1.0003,61452 €3.614,52 €
Unit Price without VAT:4,73330 €
Unit Price with VAT:5,53796 €