
KWA4-542AVB | |
|---|---|
DigiKey Part Number | 3528-KWA4-542AVB-ND |
Manufacturer | |
Manufacturer Product Number | KWA4-542AVB |
Description | 0.54 inch (13.80 mm), Red Quadru |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 4 Character Common Anode 2V 20mA 0.835" H x 2.000" W x 0.317" D (21.20mm x 50.80mm x 8.05mm) 16-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luckylight | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.835" H x 2.000" W x 0.317" D (21.20mm x 50.80mm x 8.05mm) | |
Digit/Alpha Size | 0.54" (13.72mm) | |
Display Type | 14-Segment, Alphanumeric | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 40mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 16-DIP (0.600", 15.24mm) | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,98970 € | 98,97 € |
| 200 | 0,82620 € | 165,24 € |
| 500 | 0,74012 € | 370,06 € |
| 1.000 | 0,70569 € | 705,69 € |
| Unit Price without VAT: | 0,98970 € |
|---|---|
| Unit Price with VAT: | 1,15795 € |






