
LS119-P | |
|---|---|
DigiKey Part Number | 2978-LS119-P-ND |
Manufacturer | |
Manufacturer Product Number | LS119-P |
Description | IC SWITCH DEBOUNCER 14-PDIP |
Customer Reference | |
Detailed Description | Switch Debouncer 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LogiSwitch | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Switch Debouncer | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 10 | 3,12400 € | 31,24 € |
| 100 | 2,86580 € | 286,58 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,01310 € |



