SMD to DIP QFP 44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA44QL8-1D

DigiKey Part Number
309-1119-ND
Manufacturer
Manufacturer Product Number
PA44QL8-1D
Description
ADAPTER 44QFP TO 44DIP
Customer Reference
Detailed Description
SMD to DIP QFP 44
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Logical Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
QFP
Number of Positions
44
Pitch
-
Board Thickness
-
Material
-
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,93000 €18,93 €
Manufacturers Standard Package
Unit Price without VAT:18,93000 €
Unit Price with VAT:22,14810 €