SMD to DIP MSOP 10 0.020" (0.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-MSD3SM18-10

DigiKey Part Number
309-1100-ND
Manufacturer
Manufacturer Product Number
PA-MSD3SM18-10
Description
SOCKET ADAPTER MSOP TO 10DIP
Customer Reference
Detailed Description
SMD to DIP MSOP 10 0.020" (0.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Logical Systems Inc.
Series
-
Packaging
Box
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
MSOP
Number of Positions
10
Pitch
0.020" (0.50mm)
Board Thickness
-
Material
-
Size / Dimension
0.450" L x 0.550" W (11.43mm x 13.97mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,30000 €4,30 €
Manufacturers Standard Package
Unit Price without VAT:4,30000 €
Unit Price with VAT:5,03100 €