
UPC-FR | |
|---|---|
DigiKey Part Number | 4276-UPC-FR-ND |
Manufacturer | |
Manufacturer Product Number | UPC-FR |
Description | SENSOR POWER CELL ANLG CUR OUT |
Customer Reference | |
Detailed Description | Power Cell Sensor Analog Current, Analog Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Load Controls | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Power Cell | |
Output Type | Analog Current, Analog Voltage | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 946,66000 € | 946,66 € |
| 5 | 899,32800 € | 4.496,64 € |
| 10 | 851,99400 € | 8.519,94 € |
| Unit Price without VAT: | 946,66000 € |
|---|---|
| Unit Price with VAT: | 1.107,59220 € |

