Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V715ZT05PX2855 | |
|---|---|
DigiKey Part Number | V715ZT05PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V715ZT05PX2855 |
Description | VARISTOR 715V 400A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 715 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 400 A | |
Energy | 15.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 30 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22161 € | 2.216,10 € |
| Unit Price without VAT: | 0,22161 € |
|---|---|
| Unit Price with VAT: | 0,25928 € |







