Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V660LC10PX2855 | |
|---|---|
DigiKey Part Number | V660LC10PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V660LC10PX2855 |
Description | VARISTOR 1.08KV 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.08 kV 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 660 V | |
Maximum DC Volts | 850 V | |
Varistor Voltage (Min) | 972 V | |
Varistor Voltage (Typ) | 1.08 kV | |
Varistor Voltage (Max) | 1.188 kV | |
Current - Surge | 2.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 70 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,42739 € | 2.136,95 € |
| Unit Price without VAT: | 0,42739 € |
|---|---|
| Unit Price with VAT: | 0,50005 € |



