


V575LU10P | |
|---|---|
DigiKey Part Number | 18-V575LU10PTR-ND - Tape & Reel (TR) 18-V575LU10PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V575LU10P |
Description | VARISTOR 910V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 910 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 575 V | |
Maximum DC Volts | 730 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 2.5 kA | |
Energy | 65J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38400 € | 3,84 € |
| 25 | 0,34400 € | 8,60 € |
| 100 | 0,30030 € | 30,03 € |
| 250 | 0,27952 € | 69,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,24024 € | 120,12 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

