56 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Building Automation – Protect/Sense/Control

V56CH8X3313

DigiKey Part Number
18-V56CH8X3313TR-ND - Tape & Reel (TR)
18-V56CH8X3313CT-ND - Cut Tape (CT)
18-V56CH8X3313DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
V56CH8X3313
Description
VARISTOR 56V 100A 2SMD NO LEAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 V 100 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
35 V
Maximum DC Volts
45 V
Varistor Voltage (Min)
50 V
Varistor Voltage (Typ)
56 V
Varistor Voltage (Max)
62 V
Current - Surge
100 A
Energy
1.4J
Number of Circuits
1
Capacitance @ Frequency
600 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95900 €9,59 €
250,87040 €21,76 €
1000,77280 €77,28 €
2500,72640 €181,60 €
5000,71274 €356,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,58230 €2.329,20 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,53270 €