


V481BA60 | |
|---|---|
DigiKey Part Number | F4095-ND |
Manufacturer | |
Manufacturer Product Number | V481BA60 |
Description | VARISTOR 750V 70KA ENCASED DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 750 V 70 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | V481BA60 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 480 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 70 kA | |
Energy | 1600J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 5500 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,50000 € | 100,50 € |
| 16 | 82,61625 € | 1.321,86 € |
| 32 | 79,93063 € | 2.557,78 € |
| 104 | 76,78788 € | 7.985,94 € |
| Unit Price without VAT: | 100,50000 € |
|---|---|
| Unit Price with VAT: | 117,58500 € |



