Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V47ZC05PX2855 | |
|---|---|
DigiKey Part Number | V47ZC05PX2855-ND |
Manufacturer | |
Manufacturer Product Number | V47ZC05PX2855 |
Description | VARISTOR 47V 100A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 100 A | |
Energy | 0.4J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 585 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11823 € | 1.182,30 € |
| Unit Price without VAT: | 0,11823 € |
|---|---|
| Unit Price with VAT: | 0,13833 € |






