Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V460LA40BPX2855 | |
|---|---|
DigiKey Part Number | V460LA40BPX2855-ND |
Manufacturer | |
Manufacturer Product Number | V460LA40BPX2855 |
Description | VARISTOR 699.5V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 699.5 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 699.5 V | |
Varistor Voltage (Max) | 755.5 V | |
Current - Surge | 6.5 kA | |
Energy | 170J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 560 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,41500 € | 498,00 € |
| Unit Price without VAT: | 0,41500 € |
|---|---|
| Unit Price with VAT: | 0,48555 € |



