


V27RA8X2749 | |
|---|---|
DigiKey Part Number | V27RA8X2749-ND |
Manufacturer | |
Manufacturer Product Number | V27RA8X2749 |
Description | VARISTOR 27V 250A RADIAL BOX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 V 250 A Varistor 1 Circuit Through Hole Radial, Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24.3 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 29.7 V | |
Current - Surge | 250 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,81610 € | 2.816,10 € |
| Unit Price without VAT: | 2,81610 € |
|---|---|
| Unit Price with VAT: | 3,29484 € |


