Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V275LT2PX2855 | |
|---|---|
DigiKey Part Number | V275LT2PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V275LT2PX2855 |
Description | VARISTOR 450V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 450 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 405 V | |
Varistor Voltage (Typ) | 450 V | |
Varistor Voltage (Max) | 495 V | |
Current - Surge | 1.2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11823 € | 1.182,30 € |
| Unit Price without VAT: | 0,11823 € |
|---|---|
| Unit Price with VAT: | 0,13833 € |




