


V275LT4P | |
|---|---|
DigiKey Part Number | F5605TR-ND - Tape & Reel (TR) F5605CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V275LT4P |
Description | VARISTOR 430V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 1.2 kA | |
Energy | 23J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 80 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20600 € | 2,06 € |
| 25 | 0,18280 € | 4,57 € |
| 100 | 0,15750 € | 15,75 € |
| 250 | 0,14552 € | 36,38 € |
| 500 | 0,13824 € | 69,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11906 € | 119,06 € |
| 2.000 | 0,11465 € | 229,30 € |
| 3.000 | 0,11243 € | 337,29 € |
| 5.000 | 0,10998 € | 549,90 € |
| 7.000 | 0,10855 € | 759,85 € |
| 10.000 | 0,10717 € | 1.071,70 € |
| 25.000 | 0,10714 € | 2.678,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,33930 € |

