


V275LT20AP | |
|---|---|
DigiKey Part Number | F5603TR-ND - Tape & Reel (TR) F5603CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V275LT20AP |
Description | VARISTOR 430V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 369 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 4.5 kA | |
Energy | 75J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31400 € | 7,85 € |
| 100 | 0,27380 € | 27,38 € |
| 250 | 0,25448 € | 63,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,21860 € | 109,30 € |
| 1.000 | 0,20999 € | 209,99 € |
| 1.500 | 0,20568 € | 308,52 € |
| 2.500 | 0,20090 € | 502,25 € |
| 3.500 | 0,19811 € | 693,38 € |
| 5.000 | 0,19543 € | 977,15 € |
| 12.500 | 0,19353 € | 2.419,12 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |






