450 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
450 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Building Automation – Protect/Sense/Control

V275LS2P

DigiKey Part Number
18-V275LS2PTR-ND - Tape & Reel (TR)
18-V275LS2PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
V275LS2P
Description
VARISTOR 450V 1.2KA DISC 7MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
450 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
369 V
Varistor Voltage (Min)
405 V
Varistor Voltage (Typ)
450 V
Varistor Voltage (Max)
495 V
Current - Surge
1.2 kA
Energy
23J
Number of Circuits
1
Capacitance @ Frequency
80 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.948
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,20600 €2,06 €
250,18280 €4,57 €
1000,15750 €15,75 €
2500,14552 €36,38 €
5000,13824 €69,12 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11906 €119,06 €
2.0000,11465 €229,30 €
3.0000,11243 €337,29 €
5.0000,10998 €549,90 €
7.0000,10855 €759,85 €
10.0000,10717 €1.071,70 €
25.0000,10714 €2.678,50 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,33930 €