V240ZA05 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 3.883
Unit Price: 0,46000 €
Datasheet
240 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
240 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Building Automation – Protect/Sense/Control

V240ZA05

DigiKey Part Number
V240ZA05-ND
Manufacturer
Manufacturer Product Number
V240ZA05
Description
VARISTOR 240V 400A DISC 5MM
Customer Reference
Detailed Description
240 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Obsolete
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
400 A
Energy
7J
Number of Circuits
1
Capacitance @ Frequency
90 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 5mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes