V220MT2A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.022
Unit Price: 0,58000 €
Datasheet
220 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Building Automation – Protect/Sense/Control

V220MT2A

DigiKey Part Number
V220MT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
V220MT2A
Description
VARISTOR 220V 100A SOD83A AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 V 100 A Varistor 1 Circuit Through Hole SOD-83A Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
132 V
Maximum DC Volts
181 V
Varistor Voltage (Min)
187 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
253 V
Current - Surge
100 A
Energy
0.8J
Number of Circuits
1
Capacitance @ Frequency
21 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
SOD-83A Axial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,26048 €1.302,40 €
Manufacturers Standard Package
Unit Price without VAT:0,26048 €
Unit Price with VAT:0,30476 €