
V20H550AUTO | |
|---|---|
DigiKey Part Number | 18-V20H550AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V20H550AUTO |
Description | VARISTOR 910V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 910 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.001 kV |
Manufacturer Littelfuse Inc. | Current - Surge 10 kA |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 300 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 550 V | Grade Automotive |
Maximum DC Volts 745 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 819 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 910 V | Package / Case Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,80259 € | 802,59 € |
| Unit Price without VAT: | 0,80259 € |
|---|---|
| Unit Price with VAT: | 0,93903 € |

