


V14E275PL1T | |
|---|---|
DigiKey Part Number | 18-V14E275PL1TTR-ND - Tape & Reel (TR) 18-V14E275PL1TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V14E275PL1T |
Description | VARISTOR 430V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38600 € | 3,86 € |
| 25 | 0,34480 € | 8,62 € |
| 100 | 0,30090 € | 30,09 € |
| 250 | 0,27984 € | 69,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,22682 € | 113,41 € |
| 1.000 | 0,21795 € | 217,95 € |
| 1.500 | 0,21351 € | 320,26 € |
| 2.500 | 0,20858 € | 521,45 € |
| 3.500 | 0,20571 € | 719,99 € |
| 5.000 | 0,20294 € | 1.014,70 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,63180 € |

