
V10H625AUTO | |
|---|---|
DigiKey Part Number | 18-V10H625AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V10H625AUTO |
Description | VARISTOR 1KV 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kV 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.1 kV |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 90 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Maximum AC Volts 625 V | Grade Automotive |
Maximum DC Volts 825 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 900 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 1 kV | Package / Case Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 0,39527 € | 1.422,97 € |
| Unit Price without VAT: | 0,39527 € |
|---|---|
| Unit Price with VAT: | 0,46247 € |

