Parametric Equivalent
Parametric Equivalent

V07E20PL1T7 | |
|---|---|
DigiKey Part Number | 18-V07E20PL1T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V07E20PL1T7 |
Description | VARISTOR 33V 1KA DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 V 1 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Littelfuse Inc. | Current - Surge 1 kA |
Series | Energy 4.2J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1750 pF @ 1 MHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 29.7 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V07E20PL2T | Littelfuse Inc. | 0 | 18-V07E20PL2TTR-ND | 0,22826 € | Parametric Equivalent |
| V07P20PL2T | Littelfuse Inc. | 0 | V07P20PL2T-ND | 0,21400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,19135 € | 1.913,50 € |
| Unit Price without VAT: | 0,19135 € |
|---|---|
| Unit Price with VAT: | 0,22388 € |

