



V0603MHS03NR | |
|---|---|
DigiKey Part Number | F5711TR-ND - Tape & Reel (TR) F5711CT-ND - Cut Tape (CT) F5711DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V0603MHS03NR |
Description | VARISTOR 135V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Energy 0.005J |
Manufacturer Littelfuse Inc. | Number of Circuits 1 |
Series | Capacitance @ Frequency 3 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount, MLCV |
Maximum AC Volts 30 V | Package / Case 0603 (1608 Metric) |
Maximum DC Volts 42 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26800 € | 2,68 € |
| 25 | 0,23880 € | 5,97 € |
| 100 | 0,20700 € | 20,70 € |
| 250 | 0,19172 € | 47,93 € |
| 500 | 0,18252 € | 91,26 € |
| 1.000 | 0,17494 € | 174,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13888 € | 555,52 € |
| 8.000 | 0,13529 € | 1.082,32 € |
| 12.000 | 0,13503 € | 1.620,36 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |




