



TPSMB300A-A | |
|---|---|
DigiKey Part Number | F10361TR-ND - Tape & Reel (TR) F10361CT-ND - Cut Tape (CT) F10361DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB300A-A |
Description | TVS DIODE 256VWM 414VC DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 414V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 256V | |
Voltage - Breakdown (Min) | 285V | |
Voltage - Clamping (Max) @ Ipp | 414V | |
Current - Peak Pulse (10/1000µs) | 1.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,36800 € | 3,68 € |
| 100 | 0,35970 € | 35,97 € |
| 500 | 0,32960 € | 164,80 € |
| 1.000 | 0,30465 € | 304,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24850 € | 745,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

