30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TPSMB Asymmetric TVS Diode Series

TPSMB22A

DigiKey Part Number
F6314TR-ND - Tape & Reel (TR)
F6314CT-ND - Cut Tape (CT)
F6314DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB22A
Description
TVS DIODE 18.8VWM 30.6V DO214AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
30.6V Clamp 19.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMB22A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.9A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
18.8V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
20.9V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
30.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SM6T22AYSTMicroelectronics19497-10933-1-ND1,54000 €Direct
SMBJ18ATaiwan Semiconductor Corporation14.694SMBJ18AFSCT-ND0,54000 €Similar
In-Stock: 2.305
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39200 €3,92 €
1000,25350 €25,35 €
5000,19378 €96,89 €
1.0000,17454 €174,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15006 €450,18 €
6.0000,13773 €826,38 €
9.0000,13145 €1.183,05 €
15.0000,12990 €1.948,50 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,73710 €