


TMOV20RP510EL2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV20RP510EL2T7TR-ND - Tape & Reel (TR) 18-TMOV20RP510EL2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV20RP510EL2T7 |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 10 kA | |
Energy | 325J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,59600 € | 15,96 € |
| 25 | 1,45760 € | 36,44 € |
| 100 | 1,30470 € | 130,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,03543 € | 310,63 € |
| 600 | 1,00007 € | 600,04 € |
| 900 | 0,98232 € | 884,09 € |
| 1.500 | 0,96269 € | 1.444,04 € |
| 2.100 | 0,95120 € | 1.997,52 € |
| 3.000 | 0,95118 € | 2.853,54 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,51550 € |

