


TMOV14RP460EL2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV14RP460EL2T7TR-ND - Tape & Reel (TR) 18-TMOV14RP460EL2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP460EL2T7 |
Description | VARISTOR 750V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 610 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 6 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,42200 € | 14,22 € |
| 25 | 1,29640 € | 32,41 € |
| 100 | 1,15820 € | 115,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,90390 € | 361,56 € |
| 800 | 0,87435 € | 699,48 € |
| 1.200 | 0,85957 € | 1.031,48 € |
| 2.000 | 0,84318 € | 1.686,36 € |
| 2.800 | 0,83909 € | 2.349,45 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,25810 € |

