One Shot Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1023 Sec Delay Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
One Shot Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1023 Sec Delay Chassis Mount
HVAC - Take a Load Off – Protect Control Sense

TDUS3002A

DigiKey Part Number
F10686-ND
Manufacturer
Manufacturer Product Number
TDUS3002A
Description
RELAY TIME DELAY 1023SEC CHAS MT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
One Shot Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 1023 Sec Delay Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Solid State Relay
Function
One Shot
Circuit
SPST-NO (1 Form A)
Delay Time
1 Sec ~ 1023 Sec
Contact Rating @ Voltage
-
Voltage - Supply
12 ~ 24VDC
Termination Style
Quick Connect - 0.250" (6.3mm)
Timing Adjustment Method
DIP Switches
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1115,54000 €115,54 €
10102,88700 €1.028,87 €
2598,23640 €2.455,91 €
5094,85660 €4.742,83 €
Manufacturers Standard Package
Unit Price without VAT:115,54000 €
Unit Price with VAT:135,18180 €