113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZP6SMB82CAT3G

DigiKey Part Number
F11645TR-ND - Tape & Reel (TR)
F11645CT-ND - Cut Tape (CT)
F11645DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZP6SMB82CAT3G
Description
TVS DIODE 70.1VWM 113VC SMB
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
113V Clamp 5.3A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
130pF @ 1MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Bidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
70.1V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
77.9V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
113V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
5.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,45700 €4,57 €
1000,29570 €29,57 €
5000,22588 €112,94 €
1.0000,20336 €203,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,14914 €372,85 €
5.0000,13656 €682,80 €
7.5000,13015 €976,12 €
12.5000,12547 €1.568,38 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,86580 €