
SZ1SMB18AT3G | |
|---|---|
DigiKey Part Number | F11550TR-ND - Tape & Reel (TR) F11550CT-ND - Cut Tape (CT) F11550DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB18AT3G |
Description | TVS DIODE 18VWM 29.2VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 870pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 18V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 20V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 29.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 20.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,45400 € | 4,54 € |
| 100 | 0,29310 € | 29,31 € |
| 500 | 0,22372 € | 111,86 € |
| 1.000 | 0,20136 € | 201,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14761 € | 369,02 € |
| 5.000 | 0,13512 € | 675,60 € |
| 7.500 | 0,12875 € | 965,62 € |
| 12.500 | 0,12369 € | 1.546,12 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |

