
SZ1SMB14AT3G | |
|---|---|
DigiKey Part Number | F11541TR-ND - Tape & Reel (TR) F11541CT-ND - Cut Tape (CT) F11541DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMB14AT3G |
Description | TVS DIODE 14VWM 23.2VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 1085pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,23640 € | 23,64 € |
| 500 | 0,19314 € | 96,57 € |
| 1.000 | 0,16210 € | 162,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13598 € | 339,95 € |
| 5.000 | 0,13326 € | 666,30 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,60840 € |


