SPNH350.X3LDL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Bussmann Electrical Division
In Stock: 0
Unit Price: 1.581,33000 €
350A 1.5 kVDC Fuse Rectangular Bolt Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPNH350.X3LDL

DigiKey Part Number
18-SPNH350.X3LDL-ND
Manufacturer
Manufacturer Product Number
SPNH350.X3LDL
Description
1500VDC 350 AMP PHOTOVOLTAIC FUS
Customer Reference
Detailed Description
350A 1.5 kVDC Fuse Rectangular Bolt Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Solar (Photovoltaic)
Series
Approval Agency
CE, gPV, IEC, UL
Packaging
Box
Breaking Capacity @ Rated Voltage
30kA
Part Status
Obsolete
Package / Case
Rectangular, Blade
Mounting Type
Bolt Mount
Size / Dimension
5.165" L x 2.874" W x 2.874" H (131.20mm x 73.00mm x 73.00mm)
Fuse Type
Rectangular
Melting I²t
75000.0
Current Rating (Amps)
350A
DC Cold Resistance
0.00033 Ohms
Voltage Rating - DC
1.5 kVDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PV-350A-3L-BU-15Eaton - Bussmann Electrical Division02041-PV-350A-3L-BU-15-ND1.581,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes