
SP5001-04TTG | |
|---|---|
DigiKey Part Number | F6502TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP5001-04TTG |
Description | CMC 100MA 4LN SURFACE MOUNT ESD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 4 | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | - | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height (Max) | 0.032" (0.80mm) | |
Package / Case | 10-WFDFN |

