


SP3130-01WTG | |
|---|---|
DigiKey Part Number | F7506TR-ND - Tape & Reel (TR) F7506CT-ND - Cut Tape (CT) F7506DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3130-01WTG |
Description | TVS DIODE 28VWM 48VC 0201 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201 FlipChip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V (Max) | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | 48V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24500 € | 2,45 € |
| 100 | 0,16440 € | 16,44 € |
| 500 | 0,13684 € | 68,42 € |
| 1.000 | 0,11188 € | 111,88 € |
| 2.000 | 0,11016 € | 220,32 € |
| 5.000 | 0,09639 € | 481,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08771 € | 877,10 € |
| 20.000 | 0,07788 € | 1.557,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |










