


SP0201U-ULC-01UTG | |
|---|---|
DigiKey Part Number | F8164TR-ND - Tape & Reel (TR) F8164CT-ND - Cut Tape (CT) F8164DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0201U-ULC-01UTG |
Description | TVS DIODE 7VWM 9.2VC 0201 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 9.2V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 9V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 9.2V (Typ) | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.2pF @ 1MHz | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,16930 € | 16,93 € |
| 500 | 0,12704 € | 63,52 € |
| 1.000 | 0,10069 € | 100,69 € |
| 2.000 | 0,09940 € | 198,80 € |
| 5.000 | 0,08778 € | 438,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07422 € | 1.113,30 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |



