110V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTAK3-058C

DigiKey Part Number
F9741-ND
Manufacturer
Manufacturer Product Number
SMTAK3-058C
Description
TVS DIODE 58VWM 110VC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110V Clamp 3000A (3kA) (8/20µs) Ipp Tvs Diode Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64V
Voltage - Clamping (Max) @ Ipp
110V
Current - Peak Pulse (10/1000µs)
3000A (3kA) (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
6000pF @ 10kHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,23000 €15,23 €
1012,65100 €126,51 €
20011,29540 €2.259,08 €
Manufacturers Standard Package
Unit Price without VAT:15,23000 €
Unit Price with VAT:17,81910 €