
SMDJ90A | |
|---|---|
DigiKey Part Number | SMDJ90ATR-ND - Tape & Reel (TR) SMDJ90ACT-ND - Cut Tape (CT) SMDJ90ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ90A |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ90A Models |
Category | Voltage - Clamping (Max) @ Ipp 146V |
Mfr | Current - Peak Pulse (10/1000µs) 20.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ90A | Bourns Inc. | 13.747 | SMCJ90ABCT-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,85800 € | 8,58 € |
| 100 | 0,57010 € | 57,01 € |
| 500 | 0,44674 € | 223,37 € |
| 1.000 | 0,40704 € | 407,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,29719 € | 891,57 € |
| 6.000 | 0,29407 € | 1.764,42 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,59120 € |


