
SMDJ90A-HR | |
|---|---|
DigiKey Part Number | SMDJ90A-HR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ90A-HR |
Description | TVS DIODE 90VWM 146VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 146V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 146V |
Mfr | Current - Peak Pulse (10/1000µs) 20.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 90V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 100V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ90A | Taiwan Semiconductor Corporation | 0 | 1801-SMDJ90ATR-ND | 0,34738 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,24004 € | 9.620,02 € |
| Unit Price without VAT: | 19,24004 € |
|---|---|
| Unit Price with VAT: | 22,51085 € |


