Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SMDJ8.0A-E | |
|---|---|
DigiKey Part Number | 18-SMDJ8.0A-ETR-ND - Tape & Reel (TR) 18-SMDJ8.0A-ECT-ND - Cut Tape (CT) 18-SMDJ8.0A-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ8.0A-E |
Description | TVS 3KW 8V 5%UNI DO-214AB TR13 R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 220.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 220.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,77800 € | 7,78 € |
| 100 | 0,51640 € | 51,64 € |
| 500 | 0,40402 € | 202,01 € |
| 1.000 | 0,36787 € | 367,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28975 € | 869,25 € |
| 6.000 | 0,28459 € | 1.707,54 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,45080 € |










