Direct
Direct
Direct
Direct
Direct
Similar
Similar

SMDJ40CA-HRA | |
|---|---|
DigiKey Part Number | SMDJ40CA-HRA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMDJ40CA-HRA |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 46.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ40CA-HRA Models |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 46.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ40CA | Littelfuse Inc. | 1 | SMDJ40CACT-ND | 1,58000 € | Direct |
| SMDJ40CA-HR | Littelfuse Inc. | 0 | SMDJ40CA-HR-ND | 19,24004 € | Direct |
| SMC3K40CA-M3/57 | Vishay General Semiconductor - Diodes Division | 221 | SMC3K40CA-M3/57GICT-ND | 3,05000 € | Direct |
| SMC3K40CA-M3/9A | Vishay General Semiconductor - Diodes Division | 0 | SMC3K40CA-M3/9A-ND | 1,10270 € | Direct |
| SMC3K40CAHM3/57 | Vishay General Semiconductor - Diodes Division | 0 | SMC3K40CAHM3/57-ND | 1,10506 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 16,49146 € | 49.474,38 € |
| Unit Price without VAT: | 16,49146 € |
|---|---|
| Unit Price with VAT: | 19,29501 € |






