
SMDJ150CA | |
|---|---|
DigiKey Part Number | SMDJ150CATR-ND - Tape & Reel (TR) SMDJ150CACT-ND - Cut Tape (CT) SMDJ150CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ150CA |
Description | TVS DIODE 150VWM 243VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 16.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ150CA Models |
Category | Voltage - Clamping (Max) @ Ipp 243V |
Mfr | Current - Peak Pulse (10/1000µs) 16.5A |
Series | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 150V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 167V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ150CA | Bourns Inc. | 2.362 | SMCJ150CABCT-ND | 1,08000 € | Similar |
| SMCJ150CA | Taiwan Semiconductor Corporation | 3.846 | SMCJ150CAFSCT-ND | 0,89000 € | Similar |
| SMCJ150CA-E3/57T | Vishay General Semiconductor - Diodes Division | 7.165 | SMCJ150CA-E3/57TGICT-ND | 0,95000 € | Similar |
| SMCJ150CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 1.063 | SMCJ150CA-E3/9ATGICT-ND | 0,95000 € | Similar |
| SMLJ150CA | Bourns Inc. | 3.000 | SMLJ150CABCT-ND | 1,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,21500 € | 12,15 € |
| 100 | 0,82230 € | 82,23 € |
| 500 | 0,65410 € | 327,05 € |
| 1.000 | 0,60000 € | 600,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46851 € | 1.405,53 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,22300 € |


