
SMDJ14CA | |
|---|---|
DigiKey Part Number | SMDJ14CATR-ND - Tape & Reel (TR) SMDJ14CACT-ND - Cut Tape (CT) SMDJ14CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ14CA |
Description | TVS DIODE 14VWM 23.2VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 129.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMDJ14CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 129.3A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,66700 € | 6,67 € |
| 100 | 0,51890 € | 51,89 € |
| 500 | 0,42428 € | 212,14 € |
| 1.000 | 0,37694 € | 376,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30518 € | 915,54 € |
| 6.000 | 0,30320 € | 1.819,20 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |



