648V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ400A

DigiKey Part Number
SMBJ400ALFTR-ND - Tape & Reel (TR)
SMBJ400ALFCT-ND - Cut Tape (CT)
SMBJ400ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ400A
Description
TVS DIODE 400VWM 648VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
648V Clamp 1.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ400A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
400V
Voltage - Breakdown (Min)
447V
Voltage - Clamping (Max) @ Ipp
648V
Current - Peak Pulse (10/1000µs)
1.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,23400 €2,34 €
1000,16780 €16,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14928 €447,84 €
6.0000,14506 €870,36 €
9.0000,11685 €1.051,65 €
15.0000,11295 €1.694,25 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,38610 €