275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Building Automation – Protect/Sense/Control

SMBJ170CA-HR

DigiKey Part Number
F6746TR-ND - Tape & Reel (TR)
F6746CT-ND - Cut Tape (CT)
F6746DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ170CA-HR
Description
TVS DIODE 170VWM 275VC DO214AA
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
275V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
170V
Voltage - Breakdown (Min)
189V
Voltage - Clamping (Max) @ Ipp
275V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,11000 €16,11 €
1011,56000 €115,60 €
10010,21960 €1.021,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00010,21963 €30.658,89 €
Manufacturers Standard Package
Unit Price without VAT:16,11000 €
Unit Price with VAT:18,84870 €