713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ440A

DigiKey Part Number
SMAJ440ALFTR-ND - Tape & Reel (TR)
SMAJ440ALFCT-ND - Cut Tape (CT)
SMAJ440ALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ440A
Description
TVS DIODE 440VWM 713VC DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ440A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
440V
Voltage - Breakdown (Min)
492V
Voltage - Clamping (Max) @ Ipp
713V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
400W
Power Line Protection
Yes
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45.292
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,16000 €1,60 €
1000,15690 €15,69 €
5000,11798 €58,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15687 €784,35 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €