


SMAJ43CA | |
|---|---|
DigiKey Part Number | SMAJ43CALFTR-ND - Tape & Reel (TR) SMAJ43CALFCT-ND - Cut Tape (CT) SMAJ43CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43CA |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 5.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,11700 € | 11,70 € |
| 500 | 0,09294 € | 46,47 € |
| 1.000 | 0,07659 € | 76,59 € |
| 2.000 | 0,07574 € | 151,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06831 € | 341,55 € |
| 10.000 | 0,05271 € | 527,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |









